P1-11328

Heilind Number:OTTP1-11328
Manufacturer:OTTO Controls
Manufacturer Number:P1-11328
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-11328
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-11328

Detailed Description

Introducing the P1-11328, a durable and reliable pushbutton switch designed for precision performance. Featuring a sleek gray cap and a sturdy black case, this switch is as stylish as it is functional. With an IP rating of Symbol 2, it offers protection against dust and moisture, making it suitable for a variety of environments. The flat button actuator, crafted from thermoplastic, ensures smooth operation, while the silver-plated brass contacts guarantee efficient conductivity. With a maximum operating temperature of 85°C and a durability rating of 25,000 cycles, this switch is built to last. Ideal for panel mounting, it is perfect for industrial applications. Whether you need to power on/off with ease, the P1-11328 is the perfect choice for reliability and performance.