P1-11421

Heilind Number:OTTP1-11421
Manufacturer:OTTO Controls
Manufacturer Number:P1-11421
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-11421
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-11421

Detailed Description

The P1-11421 Push Button Switch from the P1 series is a high-quality component designed for precision control applications. Featuring a red button with a flat, round actuator, this switch offers a tactile response for user comfort. Its sealed construction and IP2 rating ensure reliable performance even in challenging environments. With a durable aluminum housing and thermoplastic actuator, it can withstand temperatures ranging from -55°C to 85°C. The SPST-NO contact configuration and 10A current rating make it suitable for a variety of circuits. Ideal for panel mounting, this switch is perfect for industrial and commercial use. Trust in the P1-11421 for dependable operation in your electronic systems.