P1-11628

Heilind Number:OTTP1-11628
Manufacturer:OTTO Controls
Manufacturer Number:P1-11628
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-11628
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-11628

Detailed Description

The Precision Snap-Action Pushbutton Switch, SKU P1-11628, from the P1 series, is a high-quality component designed for reliable performance in demanding environments. Featuring a sleek black case with a gray button cap, this switch offers a durable aluminum housing and a sealed construction. With an IP rating of Symbol 2, it ensures protection against dust and water ingress. The flat button actuator, made of thermoplastic, provides a comfortable and responsive touch. Rated for 10A at 115VAC and 28VDC, with a contact configuration of SPDT, this switch is suitable for a variety of applications. Operating smoothly between -55°C to 85°C, and boasting a durability rating of 25,000 cycles, it guarantees long-lasting functionality. Ideal for panel mounting with solder termination, it is perfect for use in industrial, automotive, and aerospace settings. Trust in the P111628 for precision control and reliability.