P1-12112W

Heilind Number:OTTP1-12112W
Manufacturer:OTTO Controls
Manufacturer Number:P1-12112W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-12112W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-12112W

Detailed Description

Introducing the P1-12112W Precision Snap-Action Pushbutton Switch, a reliable component designed for seamless operation in various applications. Part of the P1 series, this switch features a sleek black cap and case, with a durable aluminum housing ensuring longevity. With an IP rating of Symbol 3, it offers moderate protection against dust and water ingress. The flat round button actuator, made of thermoplastic, guarantees comfortable and efficient usage. Supporting a current rating of 10A, it can handle substantial power loads. The SPST-NO contact configuration, with silver-plated brass contacts, ensures excellent conductivity. Ideal for panel mounting, this sealed switch is suitable for both AC (115V) and DC (28V) circuits. With a high durability rating of 25,000 cycles, it promises consistent performance even in demanding environments. Operating smoothly in temperatures ranging from -55°C to 85°C, it's a versatile choice for industrial, automotive, and consumer electronics applications. Upgrade your control systems with the P1-12112W Pushbutton Switch for precision and reliability.