P1-12114

Heilind Number:OTTP1-12114
Manufacturer:OTTO Controls
Manufacturer Number:P1-12114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-12114
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-12114

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch, part of the high-performance P1 series. Featuring a durable aluminum housing with a sleek black finish, this switch is designed for reliable performance in demanding environments. The flat yellow button with a round actuator shape provides easy operation, while the sealed construction ensures protection against dust and moisture. With a current rating of 10 A and a contact configuration of SPST-NO, it offers versatile functionality. Ideal for panel mounting, it has a long actuator length of .25 inches and a screw termination type. With a high durability rating of 25,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is suitable for a variety of applications. Trusted for its quality and precision, the Precision Snap-Action Pushbutton Switch is a must-have in any industrial or commercial setting.