P1-12116

Heilind Number:OTTP1-12116
Manufacturer:OTTO Controls
Manufacturer Number:P1-12116
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-12116
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-12116

Detailed Description

Sleek and reliable, the P1 series Precision Snap-Action Pushbutton Switch ( P1-12116) is a must-have for demanding environments. Featuring a durable aluminum housing with a black finish, this switch is built to last. The flat blue button with a round actuator shape offers easy operation, while the screw termination type ensures secure connections. With an IP rating of Symbol 2, it is resistant to dust and water ingress. Operating efficiently at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, it is suitable for a variety of applications. The SPST-NO contact configuration provides reliable performance, and the silver contact plating ensures low contact resistance. Perfect for panel mounting, this sealed pushbutton switch guarantees 25,000 cycles of durability, making it ideal for industrial and commercial use. Upgrade your control systems with the P1 series Pushbutton Switch for precision and peace of mind.