P1-12118

Heilind Number:OTTP1-12118
Manufacturer:OTTO Controls
Manufacturer Number:P1-12118
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-12118
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-12118

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch, SKU P1-12118 from the P1 series. With a sleek Gray cap and durable Black aluminum case, this button is designed for reliability. The flat Round actuator, made of high-quality thermoplastic, offers a comfortable touch. Operating at 10A, 115VAC, and 28VDC, it ensures efficient performance. Featuring an SPST-NO contact configuration with silver-plated brass contacts, it guarantees a secure connection. With an IP2 rating and sealed construction, it's suitable for various environments. Panel-mounted with screw terminations, it's easy to install. Rated for 25,000 cycles and with a wide operating temperature range from -55°C to 85°C, it's built for longevity. Perfect for applications where precision and durability are crucial, this pushbutton switch is a reliable choice.