P1-12421

Heilind Number:OTTP1-12421
Manufacturer:OTTO Controls
Manufacturer Number:P1-12421
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-12421
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-12421

Detailed Description

The P1-12421 Precision Snap-Action Pushbutton Switch, from the P1 series, is a high-performance component designed for demanding applications. Featuring a durable aluminum housing with a sleek black finish and a red flat round button actuator, this switch combines robust construction with ergonomic design. With an IP Rating of 2 and sealed thermoplastic actuator, it ensures reliable operation even in harsh environments. The SPST-NO 3 Terminal contact configuration, with silver-plated brass contacts, offers excellent conductivity and longevity. Rated for 10A at 115VAC or 28VDC, this switch is suitable for a wide range of industrial and commercial uses. Its panel mount design and screw termination make installation easy and secure. With a long-lasting durability of 25,000 cycles and an operating temperature range from -55°C to 85°C, this switch guarantees performance and reliability. Ideal for control panels, machinery, and equipment requiring precise and responsive push-button activation, the P1-12421 is a top choice for professionals in need of a quality switch solution.