P1-12628

Heilind Number:OTTP1-12628
Manufacturer:OTTO Controls
Manufacturer Number:P1-12628
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-12628
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-12628

Detailed Description

The P1-12628 Precision Snap-Action Pushbutton Switch from the P1 series is a high-performance component designed for durable and reliable operation in industrial settings. Featuring a sleek black aluminum case with a gray flat button actuator, this switch offers a sophisticated appearance along with IP2 sealing for added protection. The SPDT contact configuration, rated for 10A at 115VAC and 28VDC, ensures versatility in application. With a temperature range spanning from -55°C to 85°C and a durability rating of 25,000 cycles, this switch guarantees consistent performance even in harsh environments. Ideal for panel mounting, it boasts a screw termination type and is suitable for a wide range of industrial and commercial uses. Trust in the P1-12628 for precision control and long-lasting functionality.