P1-13112

Heilind Number:OTTP1-13112
Manufacturer:OTTO Controls
Manufacturer Number:P1-13112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-13112
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-13112

Detailed Description

The P1 series black Push Button Switch ( P1-13112) offers precise and reliable operation in various applications. With an IP rating of Symbol 2, it ensures protection against dust and light water exposure. The flat button actuator, made of durable thermoplastic, features a round shape and provides comfortable tactile feedback. Operating at a current rating of 10mA and a voltage rating of 5VDC, this switch is perfect for low-power electronic devices. Its panel mount design with solder termination ensures secure installation. The SPST-NO contact configuration and Off-(On) switch function guarantee efficient performance. Constructed with a brass contact material and gold plating, it boasts a durability rating of 50,000 cycles. The aluminum housing and black case color not only enhance durability but also add a sleek aesthetic. With a wide operating temperature range from -55°C to 85°C, this sealed push button switch is suitable for use in harsh environments. Perfect for hi-rel applications, it meets the demands of industries requiring precision and quality components.