P1-13114

Heilind Number:OTTP1-13114
Manufacturer:OTTO Controls
Manufacturer Number:P1-13114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-13114
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-13114

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch, SKU P1-13114 from the P1 series. Featuring a vibrant Yellow cap and a durable Black aluminum case, this sealed switch ensures reliable performance in any environment. With an IP Rating of 2 and a maximum operating temperature of 85°C, it's perfect for industrial applications. The flat Button actuator, made of high-quality thermoplastic, offers a comfortable push experience. Gold-plated contacts guarantee efficient conductivity, while the SPST-NO configuration allows for seamless Off-(On) functionality. Rated for 50,000 cycles of durability, this switch is built to last. Ideal for panel mounting with solder termination, it operates at 5VDC with a low 10mA current rating. Trust in the P113114 for precision control in your electronic systems.