P1-13116

Heilind Number:OTTP1-13116
Manufacturer:OTTO Controls
Manufacturer Number:P1-13116
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-13116
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-13116

Detailed Description

Introducing the P1-13116 Precision Snap-Action Pushbutton Switch, a reliable and durable component designed for seamless panel mounting. Featuring a sleek design with a Blue button and a Black aluminum case, this switch offers a tactile and responsive Off-(On) function. With a current rating of 10 mA and a voltage rating of 5 VDC, it ensures efficient performance. The SPST-NO contact configuration, coupled with gold-plated brass contacts, guarantees high conductivity and longevity, with a durability rating of 50,000 cycles. Operating flawlessly in temperatures ranging from -55°C to 85°C, it is suitable for various environments. The P1 series switch, with IP Rating Symbol 2 for sealed protection, is ideal for applications requiring precision and reliability. Perfect for use in aerospace, defense, and industrial settings, this pushbutton switch is a must-have for high-quality control systems.