P1-13117

Heilind Number:OTTP1-13117
Manufacturer:OTTO Controls
Manufacturer Number:P1-13117
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-13117
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-13117

Detailed Description

Introducing our Precision Snap-Action Pushbutton Switch, SKU P1-13117 from the P1 series. With a sleek Violet cap and durable Black aluminum case, this switch offers reliability in any setting. Featuring a Button (Flat) actuator with a Round shape, it guarantees comfortable operation. The Off-(On) switch function, SPST-NO contact configuration, and 10 mA current rating make it ideal for various applications. Its sealed construction and IP Rating 2 ensure protection from environmental elements. Gold-plated contacts and a Thermoplastic actuator material enhance longevity. Suitable for panel mounting with solder termination, this switch is perfect for demanding industrial use. With a 50,000-cycle durability rating, it promises lasting performance even in extreme temperatures ranging from -55°C to 85°C. Upgrade to our P113117 for unmatched quality in push button switches.