P1-13121

Heilind Number:OTTP1-13121
Manufacturer:OTTO Controls
Manufacturer Number:P1-13121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-13121
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-13121

Detailed Description

Introducing the P1-13121 Precision Snap-Action Pushbutton Switch from our P1 series. This high-quality switch features a sleek design with a Red button cap and Black case, suitable for panel mounting. Operating at a current rating of 10 mA and a voltage rating of 5 VDC, it offers reliable performance in various applications. The SPST-NO contact configuration ensures a single-pole, single-throw setup for efficient functionality. With a durable construction, this sealed switch is designed for longevity, with a durability rating of 50,000 cycles. The Off-(On) switch function, along with the gold-plated brass contacts, guarantees smooth operation. Crafted with aluminum housing and thermoplastic actuator material, it can withstand temperatures ranging from -55°C to 85°C. Ideal for use in demanding environments, this Push Button Switch is a dependable choice for your electronic control needs.