P1-13121W

Heilind Number:OTTP1-13121W
Manufacturer:OTTO Controls
Manufacturer Number:P1-13121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-13121W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-13121W

Detailed Description

The Precision Snap-Action Pushbutton Switch ( P1-13121W) from the P1 series is a reliable component designed for panel mount applications. Featuring a red button cap and a durable aluminum black casing, this switch ensures longevity even in demanding environments. With an IP rating of Symbol 3, it offers protection against dust and water ingress. The SPST-NO contact configuration, along with gold-plated brass contacts, guarantees efficient and low-noise operation. Rated for a current of 10mA at 5VDC, it is suitable for a variety of electronic systems. The flat round button actuator, made of thermoplastic, provides a comfortable interface for users. Operating smoothly at temperatures ranging from -55°C to 85°C, and with a durability rating of 50,000 cycles, this sealed pushbutton switch is ideal for applications where precision and reliability are paramount.