P1-13122W

Heilind Number:OTTP1-13122W
Manufacturer:OTTO Controls
Manufacturer Number:P1-13122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-13122W
Series:P1
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 mA
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (DC):5 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-13122W

Detailed Description

The P1-13122W Precision Snap-Action Pushbutton Switch, part of the P1 series, offers reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is panel mountable for easy installation. Its Symbol 3 IP rating ensures protection against dust and water ingress. The SPST-NO contact configuration, along with gold-plated brass contacts, guarantees efficient conductivity. With a 10 mA current rating and 5 VDC voltage rating, it is suitable for low-power applications. The button actuator, made of thermoplastic, provides a comfortable and responsive touch. Designed for longevity, it boasts a 50,000 cycle durability rating. From industrial machinery to consumer electronics, this sealed pushbutton switch is the ideal choice for reliable operation in a wide range of settings.