P1-13611

Heilind Number:OTTP1-13611
Manufacturer:OTTO Controls
Manufacturer Number:P1-13611
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-13611
Series:P1
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 mA
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (DC):5 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-13611

Detailed Description

Introducing the P1-13611, a high-performance pushbutton switch designed for precision functionality. Part of the P1 series, this switch features a sleek red cap with a durable black aluminum case, ensuring both style and durability. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive tactile experience. With an IP rating of Symbol 2, it guarantees protection against dust and water ingress. The SPDT contact configuration with gold contact plating and brass contact material ensures reliable conductivity. Ideal for panel mounting, this sealed switch has a solder termination type, making it perfect for various electronic applications. Operating at a voltage rating of 5VDC and a current rating of 10mA, it is suitable for low-power circuits. With a durability rating of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, it is built to withstand harsh environments. The P1-13611 is the perfect choice for demanding industrial and commercial settings where precision and reliability are paramount.