P1-13611W

Heilind Number:OTTP1-13611W
Manufacturer:OTTO Controls
Manufacturer Number:P1-13611W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-13611W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-13611W

Detailed Description

The P1-13611W Push Button Switch, part of the P1 series, is designed for precision and durability in industrial applications. Featuring a red flat button actuator with a round shape, this switch offers tactile feedback for reliable operation. With a contact plating of gold and a sealed housing made of aluminum, it ensures high conductivity and protection against environmental factors. The SPDT contact configuration allows for versatile circuit control, while the 10mA current rating and 5VDC voltage rating make it suitable for low-power systems. Panel mountable and solder terminated, installation is convenient and secure. Rated for 50,000 cycles, it guarantees long-lasting performance even in harsh conditions, with an operating temperature range from -55°C to 85°C. Perfect for demanding environments, this switch is a dependable choice for critical applications.