P1-13612

Heilind Number:OTTP1-13612
Manufacturer:OTTO Controls
Manufacturer Number:P1-13612
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-13612
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-13612

Detailed Description

Introducing the P1-13612 Pushbutton Switch from our high-reliability P1 series. Featuring a sleek black design with Symbol 2 IP rating for enhanced durability, this switch is perfect for demanding environments. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive touch. With a gold-plated brass contact material, this switch ensures reliable conductivity. Its sealed construction and solder termination type make it suitable for various applications. Operating at 5VDC with a current rating of 10mA, it guarantees efficient performance. The SPDT contact configuration and On-(On) switch function provide versatility in usage. With a durability rating of 50,000 cycles, this precision snap-action switch offers long-lasting functionality. Whether for industrial machinery or consumer electronics, the P1-13612 is the ideal choice for dependable switching solutions.