P1-13612W

Heilind Number:OTTP1-13612W
Manufacturer:OTTO Controls
Manufacturer Number:P1-13612W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-13612W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-13612W

Detailed Description

Introducing the P1-13612W Precision Snap-Action Pushbutton Switch from our P1 series. Designed for reliability and durability, this switch features a black aluminum case with a Symbol 3 IP rating, ensuring protection against dust and water ingress. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive interface. With a gold-plated brass contact configuration and a 10mA current rating, this switch guarantees efficient signal transmission. Its SPDT contact arrangement and On-(On) switch function provide versatile control options. Ideal for panel mounting, the P1-13612W is perfect for applications requiring sealed, high-performance switches. Operating between -55°C to 85°C, and with a 50,000 cycle durability rating, it's a reliable choice for demanding environments. Elevate your control system with this top-of-the-line pushbutton switch.