P1-13614

Heilind Number:OTTP1-13614
Manufacturer:OTTO Controls
Manufacturer Number:P1-13614
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-13614
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-13614

Detailed Description

Introducing the P1-13614, a high-performance pushbutton switch from our P1 series. Featuring a durable construction with a yellow flat button actuator and black aluminum housing, this switch is designed for precision and reliability. With an IP rating of 2, it ensures protection against dust and moisture, making it suitable for various environments. The SPDT contact configuration and 10mA current rating guarantee efficient operation. Ideal for panel mounting, it offers easy installation with solder termination. Its gold-plated brass contacts and thermoplastic actuator material ensure longevity, with a durability rating of 50,000 cycles. Whether used in industrial machinery or consumer electronics, this sealed pushbutton switch is a dependable choice. Operating between -55°C to 85°C and with a voltage rating of 5VDC, it performs flawlessly under diverse conditions. Trust the P1-13614 for seamless control and durability in your applications.