P1-13621

Heilind Number:OTTP1-13621
Manufacturer:OTTO Controls
Manufacturer Number:P1-13621
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-13621
Series:P1
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 mA
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (DC):5 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-13621

Detailed Description

The P1-13621 Precision Snap-Action Pushbutton Switch in Red features a durable construction with a Black aluminum case, designed for reliable performance in demanding environments. With an IP rating of 2 and sealed sub-type, it ensures protection against dust and water ingress. The flat Round Button actuator, made of Thermoplastic, offers comfortable operation. Gold-plated Brass contacts guarantee excellent conductivity and a long lifespan of 50,000 cycles. This SPDT switch has a voltage rating of 5VDC and a current rating of 10mA, suitable for a variety of applications. Whether used in industrial machinery or consumer electronics, this panel mount switch maintains functionality in a wide temperature range from -55°C to 85°C. Trust in the P1 series for high-quality, precision switching.