P1-13621W

Heilind Number:OTTP1-13621W
Manufacturer:OTTO Controls
Manufacturer Number:P1-13621W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-13621W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-13621W

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch, part of the P1 series. With a sleek design featuring a Red button and Black housing, this switch offers Symbol 3 IP rating for reliable performance in various environments. The durable construction, including an aluminum housing and gold-plated brass contacts, ensures longevity, with a high durability rating of 50,000 cycles. Ideal for panel mounting, it operates at 5VDC with a current rating of 10mA and SPDT contact configuration. The On-(On) switch function is activated by a flat round button, crafted from thermoplastic for enhanced actuation. From industrial to consumer applications, this sealed switch guarantees precision and reliability even in extreme temperatures ranging from -55°C to 85°C. Upgrade your control systems with the P113621W for seamless operation.