P1-13628

Heilind Number:OTTP1-13628
Manufacturer:OTTO Controls
Manufacturer Number:P1-13628
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-13628
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-13628

Detailed Description

The P1-13628 Precision Snap-Action Pushbutton Switch, part of the P1 series, combines durability and high performance in a sleek design. Featuring a Gray button and Black case, this switch is ideal for panel mounting applications. With an IP Rating of 2, it offers reliable protection against dust and moisture. The contact plating of Gold ensures superior conductivity, while the Brass contact material guarantees long-term reliability. Operating at a current rating of 10mA and a voltage rating of 5VDC, it is suitable for various electronic systems. The SPDT contact configuration and On-(On) switch function provide versatility in usage. With a lifespan of 50,000 cycles, this switch is built to withstand frequent use. From industrial machinery to consumer electronics, the P1-13628 is the perfect choice for demanding environments where precision and durability are paramount.