P1-14112

Heilind Number:OTTP1-14112
Manufacturer:OTTO Controls
Manufacturer Number:P1-14112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-14112
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-14112

Detailed Description

The P1-14112 Precision Snap-Action Pushbutton Switch, part of the P1 series, offers reliable performance in demanding environments. Featuring a sleek black design with a durable aluminum housing, this switch is IP rated for enhanced protection. The non-illuminated button is flat and round, with a tactile actuation force perfect for precise control. With a contact plating of gold and a contact material of brass, it ensures low resistance and high conductivity. The SPST-NO contact configuration and Off-(On) switch function make it ideal for various applications. Operating at temperatures ranging from -55°C to 85°C and with a 50,000 cycle durability rating, this switch guarantees long-lasting functionality. Perfect for panel mounting with screw termination, it offers easy installation. With a 5VDC voltage rating and 10mA current rating, it's suitable for a wide range of electronic devices. Upgrade to the P1-14112 for superior performance and longevity.