P1-14622

Heilind Number:OTTP1-14622
Manufacturer:OTTO Controls
Manufacturer Number:P1-14622
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-14622
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-14622

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch from our P1 series, SKU P1-14622. This high-quality switch features a sleek black design with a durable aluminum housing, perfect for demanding environments. The flat round button actuator, made of thermoplastic, offers a comfortable and reliable operation. With an IP rating of Symbol 2 and sealed construction, it guarantees protection against dust and moisture. The gold-plated brass contacts ensure excellent conductivity, while the SPST-NC configuration and 10mA current rating make it ideal for various applications. Whether for industrial machinery or consumer electronics, this switch delivers precise performance with a durability rating of 50,000 cycles. Trust in its quality and functionality, backed by a voltage rating of 5VDC and operating temperatures ranging from -55°C to 85°C. Make the Precision Snap-Action Pushbutton Switch your go-to choice for dependable control.