P1-14629

Heilind Number:OTTP1-14629
Manufacturer:OTTO Controls
Manufacturer Number:P1-14629
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-14629
Series:P1
Cap Color:White
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 mA
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (DC):5 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-14629

Detailed Description

The P1-14629 Precision Snap-Action Pushbutton Switch from the P1 series is a reliable and durable component designed for seamless panel mounting. Featuring a white flat round button actuator, this switch is non-illuminated and offers a crisp tactile response. With a current rating of 10 mA and a contact plating of gold, it ensures optimal conductivity. The SPST-NC contact configuration guarantees a secure connection. Constructed with a thermoplastic actuator and aluminum housing, it is both sturdy and lightweight. Operating between -55°C to 85°C, it is suitable for a wide range of environments. With a 50,000 cycle durability rating and an IP2 protection level, this switch is ideal for various applications that demand precision and reliability.