P1-21111

Heilind Number:OTTP1-21111
Manufacturer:OTTO Controls
Manufacturer Number:P1-21111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-21111
Series:P1
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Voltage Rating (AC):115 VAC
SKU:OTTP1-21111

Detailed Description

The P1-21111 Push Button Switch is a high-performance component designed for precision control applications. Featuring a durable construction with an aluminum case in sleek black and a red flat button actuator, this switch is both reliable and visually striking. With a current rating of 10A and a contact configuration of SPST-NO, it ensures efficient power delivery. The sealed design, with an IP rating of 2, guarantees protection against dust and moisture, making it suitable for various environments. Operating smoothly at temperatures ranging from -55°C to 85°C, this switch offers consistent performance even in harsh conditions. With a voltage rating of 28VDC and 115VAC, it is versatile and compatible with different power systems. Ideal for panel mounting with solder termination, it is easy to install. Boasting a durability rating of 25,000 cycles, it ensures long-term functionality. Perfect for use in aerospace, military, and industrial settings, this push button switch is a reliable choice for demanding applications.