P1-21112

Heilind Number:OTTP1-21112
Manufacturer:OTTO Controls
Manufacturer Number:P1-21112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-21112
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-21112

Detailed Description

SKU P1-21112 is a part of the P1 series, boasting a sleek black design that fits seamlessly into any panel. With an IP rating of Symbol 2, this pushbutton switch ensures reliable performance in various environments. Featuring a flat button actuator with a round shape, it offers a comfortable and intuitive user experience. The switch is non-illuminated, ideal for applications where visual cues are unnecessary. Made with high-quality materials such as brass and aluminum, it guarantees durability with a lifespan of 25,000 cycles. With a current rating of 10A and a contact configuration of SPST-NO, it provides efficient and secure switching operations. Suitable for both DC and AC systems, it has voltage ratings of 28VDC and 115VAC respectively. From its solder termination type to its thermoplastic actuator material, every component is designed for optimal performance. The Precision Snap-Action Pushbutton Switch is a reliable choice for industries requiring high-quality switching solutions.