P1-21112W

Heilind Number:OTTP1-21112W
Manufacturer:OTTO Controls
Manufacturer Number:P1-21112W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-21112W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-21112W

Detailed Description

Introducing the P1 Series Precision Snap-Action Pushbutton Switch, SKU P1-21112W. This high-performance switch features a sleek black button actuator with a durable aluminum housing and panel mount style for easy installation. With an IP Rating of Symbol 3, it offers reliable protection against dust and water ingress, perfect for demanding environments. The SPST-NO contact configuration with brass contact material ensures efficient conductivity, while the silver contact plating enhances longevity. Operating at 28 VDC and 115 VAC, with a current rating of 10A, this switch is suitable for a wide range of applications. Designed for durability, it boasts a 25,000-cycle lifespan and can withstand temperatures ranging from -55°C to 85°C. Trust in the P1 Series Pushbutton Switch for exceptional performance in industrial and commercial settings.