P1-21221

Heilind Number:OTTP1-21221
Manufacturer:OTTO Controls
Manufacturer Number:P1-21221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-21221
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-21221

Detailed Description

SKU P1-21221, part of the P1 series, is a precision Snap-Action Pushbutton Switch designed for reliable performance in demanding environments. With a durable aluminum housing and a sealed construction, this switch ensures longevity and protection against environmental elements. The red button actuator, flat in shape and round in design, offers a tactile and responsive user experience. Featuring a 10A current rating and SPST-NC contact configuration, it guarantees efficient power control. Operating within a wide temperature range from -55°C to 85°C, and with voltage ratings of 28VDC and 115VAC, it is suitable for various applications. Ideal for panel mounting, it boasts a solder termination type for secure installation. With a 25,000 cycle durability rating, this switch is a dependable choice for industrial and commercial use.