P1-21311

Heilind Number:OTTP1-21311
Manufacturer:OTTO Controls
Manufacturer Number:P1-21311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-21311
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-21311

Detailed Description

SKU P1-21311, part of the P1 series, features a vibrant Red cap and a durable Black aluminum case for enhanced longevity. With an IP rating of Symbol 2, this sealed pushbutton switch ensures reliable performance in various environments. The Button (Flat) actuator, made of thermoplastic, offers a comfortable pressing experience. Operating at a current rating of 10 A and voltage ratings of 28 VDC and 115 VAC, it guarantees efficient functionality. The SPST-NC 3 Terminal contact configuration with silver contact plating and brass contact material ensures high conductivity. Designed for panel mounting with solder termination, this switch is perfect for industrial applications. Its precision snap-action mechanism, with a durability rating of 25,000 cycles, provides long-lasting use even in demanding conditions. From its -55°C to 85°C operating temperature range, this switch is a reliable component in critical systems. Ideal for use in aerospace, defense, and other industries, the P1-21311 is a high-quality pushbutton switch that meets stringent performance standards.