P1-21611W

Heilind Number:OTTP1-21611W
Manufacturer:OTTO Controls
Manufacturer Number:P1-21611W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-21611W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-21611W

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch, a versatile component designed for seamless integration into electronic systems. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this switch ensures long-lasting performance in various environments. The flat round button with a red cap color offers a sleek and user-friendly interface. With an IP rating of Symbol 3 and sealed sub-type, it guarantees reliable operation even in harsh conditions. Its SPDT contact configuration and 10A current rating make it suitable for high-power applications. Whether used in industrial machinery or consumer electronics, this switch delivers precise and responsive functionality. With a 25,000 cycle durability rating and operating temperatures ranging from -55°C to 85°C, it is built to withstand rigorous use. Trust in the P1 series for dependable control solutions.