| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P1-21622 |
| Series: | P1 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | Symbol 2 |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .25 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP1-21622 |
P1-21622
Specifications
Detailed Description
Introducing the P1-21622 Pushbutton Switch from our P1 series, designed for precision performance in demanding environments. Featuring a sleek black cap and case, this switch offers Symbol 2 IP rating for reliable sealing against dust and moisture. The button, with a flat round shape, ensures comfortable actuation. With a current rating of 10A and SPDT contact configuration, it guarantees efficient power handling. The durable construction, with aluminum housing and thermoplastic actuator, can withstand temperatures ranging from -55°C to 85°C. Ideal for panel mounting, it boasts a 25,000 cycle durability rating. Whether in industrial machinery or aerospace applications, this sealed pushbutton switch delivers long-lasting, high-reliability operation. Upgrade to the P1-21622 for superior performance in critical control systems.

