P1-22122

Heilind Number:OTTP1-22122
Manufacturer:OTTO Controls
Manufacturer Number:P1-22122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-22122
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-22122

Detailed Description

Introducing the P1-22122 Precision Snap-Action Pushbutton Switch from the P1 series. Featuring a sleek black design with a durable aluminum housing, this switch is perfect for panel mount installations. The flat round button actuator, made of thermoplastic, offers a comfortable and reliable user experience. With an off-(on) switch function and a single-pole, single-throw normally open contact configuration, it ensures seamless operation. Rated for 10A at 28VDC and 115VAC, this switch guarantees efficient performance. Its IP2 seal and high durability of 25,000 cycles make it ideal for various applications. From industrial machinery to consumer electronics, trust the P1-22122 for precision control.