P1-22321

Heilind Number:OTTP1-22321
Manufacturer:OTTO Controls
Manufacturer Number:P1-22321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-22321
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-22321

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch, a reliable and durable component essential for various electronic applications. Part of the P1 series, this switch features a sleek design with a red button and black casing, ensuring both functionality and aesthetics. With an IP rating of Symbol 2, it offers moderate protection against solids and liquids. The SPST-NC 3 Terminal configuration, along with a current rating of 10A and voltage ratings of 28VDC and 115VAC, guarantees versatile use. Crafted with high-quality materials like brass contacts and aluminum housing, it ensures longevity even in demanding environments. Ideal for panel mounting, the switch boasts a flat round button actuator made of thermoplastic, providing a comfortable and precise user experience. Whether for industrial machinery, automotive systems, or consumer electronics, this sealed pushbutton switch delivers exceptional performance with a durability rating of 25,000 cycles. From -55°C to 85°C, it operates reliably in a wide range of temperatures. Upgrade your control panels with the P1-22321, the epitome of quality and efficiency in switch technology.