P1-22329

Heilind Number:OTTP1-22329
Manufacturer:OTTO Controls
Manufacturer Number:P1-22329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-22329
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-22329

Detailed Description

The Precision Snap-Action Pushbutton Switch, part of the P1 series, SKU P1-22329, combines reliable performance with durable construction. Featuring a White button cap and Black housing, this switch is designed for panel mounting with a flat round actuator. With an IP Rating of Symbol 2, it offers moderate protection against solids and liquids. The SPST-NC 3 Terminal contact configuration, silver-plated brass contacts, and thermoplastic actuator ensure efficient and long-lasting operation. Rated for 10A at 28VDC and 115VAC, with a contact material of brass, it guarantees safe and stable electrical conductivity. Operating within a wide temperature range from -55°C to 85°C, and boasting a durability rating of 25,000 cycles, this sealed pushbutton switch is ideal for various applications in industrial and commercial settings.