P1-23622

Heilind Number:OTTP1-23622
Manufacturer:OTTO Controls
Manufacturer Number:P1-23622
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-23622
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-23622

Detailed Description

The Precision Snap-Action Pushbutton Switch, part of the P1 series with SKU P1-23622, offers reliable performance in demanding environments. Featuring a black button cap and durable aluminum housing, it is designed for panel mounting and sealed for protection. The SPDT contact configuration, with gold-plated brass contacts, ensures efficient electrical conductivity. With a current rating of 10mA and voltage rating of 5VDC, this switch is suitable for low-power applications. Its flat round actuator shape, made of thermoplastic, guarantees smooth operation. The switch function is On-(On), making it ideal for momentary contact operations. With an IP rating of Symbol 2, it provides limited protection against water and dust ingress. Operating within a temperature range of -55°C to 85°C, this switch offers dependable performance even in extreme conditions. With a durability rating of 50,000 cycles, it is built to last. Perfect for use in industrial, automotive, or aerospace applications, this pushbutton switch combines precision engineering with rugged reliability.