P1-31111

Heilind Number:OTTP1-31111
Manufacturer:OTTO Controls
Manufacturer Number:P1-31111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31111
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-31111

Detailed Description

The Precision Snap-Action Pushbutton Switch P1 Series is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black aluminum case with a vibrant red flat button, this switch offers a tactile and visually distinct interface. With an IP rating of Symbol 2, it ensures protection against dust and water ingress, making it suitable for use in various applications. The SPST-NO contact configuration, along with a 10A current rating, guarantees efficient power control. Its durable construction, with a 25,000-cycle lifespan and operating temperatures ranging from -55°C to 85°C, ensures longevity and performance even in extreme conditions. Ideal for panel mounting, this switch is perfect for industrial, automotive, and aerospace settings where precision and durability are paramount. Trust in the P1 Series for seamless and dependable switching functionality.