P1-31111W

Heilind Number:OTTP1-31111W
Manufacturer:OTTO Controls
Manufacturer Number:P1-31111W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31111W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-31111W

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch, a reliable and durable component essential for panel-mounted applications. Featuring a red flat button actuator with a round shape, this switch offers seamless operation with an Off-(On) switch function. Crafted with high-quality materials including brass contacts and a thermoplastic actuator, it ensures longevity even in demanding environments. With a RoHS compliance and a sealed design, it guarantees safety and efficiency. Boasting a 10A current rating and a 28VDC voltage rating, it meets performance standards with a durability of 25,000 cycles. Ideal for various industries, this pushbutton switch is a must-have for precision control systems.