P1-31112

Heilind Number:OTTP1-31112
Manufacturer:OTTO Controls
Manufacturer Number:P1-31112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31112
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-31112

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch ( P1-31112) from our P1 series. This high-performance switch, with a durable aluminum housing and a thermoplastic actuator, is designed for reliability in demanding environments. Featuring a black cap and case, it offers a sleek appearance. The SPST-NO contact configuration, with silver contact plating and brass contact material, ensures efficient electrical conductivity. With a current rating of 10A and voltage ratings of 28VDC and 115VAC, this switch is suitable for various applications. Its panel mount design and solder termination make installation easy. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 25,000 cycles, it guarantees long-lasting performance. Ideal for use in industrial, aerospace, and automotive settings, this sealed pushbutton switch is a reliable choice for critical operations.