P1-31114

Heilind Number:OTTP1-31114
Manufacturer:OTTO Controls
Manufacturer Number:P1-31114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31114
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-31114

Detailed Description

The P1 Series Precision Snap-Action Pushbutton Switch in SKU P1-31114 is a reliable and durable component designed for high-performance applications. Featuring a yellow button cap and a black aluminum housing, this sealed switch is perfect for panel mounting. With an Off-(On) switch function and SPST-NO contact configuration, it offers precise control and efficient operation. The flat round button actuator, made of thermoplastic, ensures tactile feedback and comfortable use. Rated for 25,000 cycles of durability, it guarantees long-term functionality. With a 10A current rating, 28VDC voltage rating, and 115VAC voltage rating, it can handle various power requirements. Whether in industrial machinery or electronic devices, this pushbutton switch is a dependable choice for demanding environments.