P1-31115

Heilind Number:OTTP1-31115
Manufacturer:OTTO Controls
Manufacturer Number:P1-31115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31115
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-31115

Detailed Description

Meet the P1 Series Precision Snap-Action Pushbutton Switch, a durable and reliable solution for your electronic control needs. With a sleek black aluminum case and a green flat round button, this switch offers a seamless blend of style and functionality. Featuring a sealed design and an IP Rating of Symbol 2, it ensures protection against dust and water ingress, making it suitable for various environments. The SPST-NO contact configuration guarantees a dependable performance, while the 10A current rating and 28VDC voltage rating cater to a wide range of applications. Whether for industrial machinery, automotive systems, or consumer electronics, this switch is designed to deliver consistent operation. With a 25,000-cycle durability rating, you can trust in its long-lasting performance. Perfect for panel mount installation, it offers easy integration into your setup. From its brass contact material to its thermoplastic actuator, every component is chosen for optimal quality and longevity. With a wide operating temperature range from -55°C to 85°C, it can withstand harsh conditions with ease. Upgrade your control panel with the P1 Series Pushbutton Switch and experience precision and reliability like never before.