P1-31117

Heilind Number:OTTP1-31117
Manufacturer:OTTO Controls
Manufacturer Number:P1-31117
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31117
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-31117

Detailed Description

The P1-31117 Precision Snap-Action Pushbutton Switch, part of the P1 series, is a reliable component for your electronic applications. Featuring a sleek design with a Violet cap and Black case, this switch is Panel Mountable and sealed for durability. With a contact rating of 10A and a voltage rating of 28VDC, it ensures efficient performance. The SPST-NO configuration and Off-(On) switch function make it suitable for various operations. Constructed with high-quality materials like Brass and Aluminum, it offers a temperature range from -55°C to 85°C. With a 25,000 cycle durability rating, this switch guarantees long-lasting use. Perfect for industrial or commercial settings, it meets the highest standards of quality and reliability.