P1-31118W

Heilind Number:OTTP1-31118W
Manufacturer:OTTO Controls
Manufacturer Number:P1-31118W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31118W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-31118W

Detailed Description

The P1-31118W Precision Snap-Action Pushbutton Switch, part of the P1 series, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a black finish, this switch ensures longevity and robustness. The flat Gray button with a round actuator shape offers a comfortable and intuitive user experience. With an IP Rating of Symbol 3 and sealed construction, it provides protection against dust and water ingress, making it ideal for industrial applications. The SPST-NO contact configuration, with silver-plated brass contacts, guarantees efficient and low-resistance switching. Rated for a maximum current of 10A at 28VDC or 115VAC, this switch is suitable for a wide range of power control tasks. Its solder termination and panel mount style facilitate easy installation. Operating reliably in temperatures ranging from -55°C to 85°C, and with a durability rating of 25,000 cycles, the P1-31118W is a dependable choice for critical operations.