P1-31119

Heilind Number:OTTP1-31119
Manufacturer:OTTO Controls
Manufacturer Number:P1-31119
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31119
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-31119

Detailed Description

The P1-31119 Pushbutton Switch from the P1 series is a high-performance component designed for precision operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is panel-mounted for secure installation. The flat white button, made of thermoplastic, offers a comfortable actuation with a round shape. With an Off-(On) switch function and SPST-NO contact configuration, it ensures reliable performance. Operating effortlessly at temperatures ranging from -55°C to 85°C, and rated for 25,000 cycles, it guarantees longevity. The switch is sealed for protection and has an IP rating of 2, making it suitable for various applications. With a current rating of 10A and voltage ratings of 28VDC and 115VAC, it is versatile. Overall, the P1-31119 is a top choice for those seeking a dependable, high-quality pushbutton switch for industrial or commercial use.