P1-31121

Heilind Number:OTTP1-31121
Manufacturer:OTTO Controls
Manufacturer Number:P1-31121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31121
Series:P1
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Voltage Rating (AC):115 VAC
SKU:OTTP1-31121

Detailed Description

The P1-31121 Precision Snap-Action Pushbutton Switch, part of the P1 series, is a high-performance component designed for reliability in demanding environments. Featuring a durable aluminum housing with a sleek black finish, it boasts an IP2 rating for protection against dust and ingress. The red flat button actuator, made of thermoplastic, offers a comfortable and responsive touch. With a contact configuration of SPST-NO and silver-plated brass contacts, it guarantees efficient electrical connectivity. Rated for 10A at 28VDC and 115VAC, this switch is suitable for a wide range of applications. Its sealed design ensures longevity, with a lifespan of 25,000 cycles. ROHS compliant and with a wide operating temperature range from -55°C to 85°C, it meets stringent quality standards. Perfect for panel mounting, it is ideal for use in industrial, automotive, and aerospace settings where precision control is essential. Upgrade your systems with the P1-31121 for seamless performance and peace of mind.