P1-31123

Heilind Number:OTTP1-31123
Manufacturer:OTTO Controls
Manufacturer Number:P1-31123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31123
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-31123

Detailed Description

The P1-31123 Precision Snap-Action Pushbutton Switch from the P1 series is a high-quality component essential for panel-mount applications. Featuring an Orange button with a durable Thermoplastic actuator, this switch ensures reliable performance in diverse environments. With an Off-(On) switch function and SPST-NO contact configuration, it offers seamless operation. The aluminum housing and sealed design guarantee longevity, with a durability rating of 25,000 cycles. Its 10A current rating and 28VDC/115VAC voltage ratings make it suitable for various systems. Operating efficiently between -55°C to 85°C, it's ideal for both indoor and outdoor use, meeting IP Rating Symbol 2 standards. The P1-31123 is the perfect choice for demanding applications where precision and durability are paramount.