P1-31129W

Heilind Number:OTTP1-31129W
Manufacturer:OTTO Controls
Manufacturer Number:P1-31129W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31129W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-31129W

Detailed Description

Introducing the P1-31129W Push Button Switch, a precision-engineered component designed for seamless panel mounting. Part of the P1 series, this switch features a sleek white cap and durable black aluminum housing, ensuring both functionality and style. With an IP Rating of Symbol 3 and a sealed sub-type, it guarantees reliable performance even in challenging environments. The flat button actuator, made of thermoplastic, offers a comfortable user experience. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of applications. Its SPST-NO contact configuration, with silver-plated brass contacts, can handle a current rating of 10A at 28VDC or 115VAC. Boasting a durability rating of 25,000 cycles, this switch is built to last. Trust the P1-31129W for efficient and long-lasting switching operations.