P1-31131W

Heilind Number:OTTP1-31131W
Manufacturer:OTTO Controls
Manufacturer Number:P1-31131W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31131W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-31131W

Detailed Description

Designed for precision and reliability, the P1-31131W Pushbutton Switch from the P1 series is a standout component for any electronic application. Featuring a sleek black case with a vibrant red button, this switch not only offers a visually striking design but also boasts a high level of functionality. With an IP Rating of 3 and sealed construction, it ensures optimal performance even in challenging environments. The button, made of durable thermoplastic, guarantees a comfortable actuation experience. Rated for a maximum current of 10A and with a contact configuration of SPST-NO, this switch is perfect for various control and power applications. Its panel mount design and solder termination type make installation a breeze. Whether for industrial machinery, automotive systems, or consumer electronics, the P1-31131W is the ideal choice for a reliable and long-lasting pushbutton switch.